JCC35DRMZ

Heilind Number:SULJCC35DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRMZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRMZ

Detailed Description

The JCC35DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robust durability and reliable electrical connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, with a side-hole mount type and wire wrap termination method, offers easy and secure installation. Its gold-plated Beryllium Copper contacts provide optimal signal integrity, while the loop bellow contact type ensures stable performance. With 70 positions and a pitch of 2.54mm (.1in), it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme environments. The connector's compact design, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and solderability. Overall, the JCC35DRMZ is a reliable and high-quality connector for various PCB interconnection needs.