JCC35DRSI-S288

Heilind Number:SULJCC35DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DRSI-S288

Detailed Description

Introducing JCC35DRSI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision using PA9T and Beryllium Copper materials, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power delivery. Featuring two rows of 70 Loop Bellow contacts with gold plating, it offers exceptional conductivity and durability. The threaded mount and card extender termination method provide secure attachment, while the straddle orientation allows for efficient PCB integration. With a pitch of 2.54mm, operating temperature range of -65 to 150°C, and matte tin termination plating, it meets stringent industry standards for performance and reliability. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector, acronymed as JCC35DRSIS288, ensures uncompromised quality and longevity. Upgrade your electronic systems with this essential component.