JCC35DRTH

Heilind Number:SULJCC35DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DRTH

Detailed Description

Introducing the JCC35DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector is built to withstand extreme operating conditions with an operating temperature range of -65 to 150°C. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is plated with gold for excellent conductivity, while termination plating in matte tin provides durability. With two rows and 70 positions, it offers ample connectivity options. The connector, with a pitch of 2.54mm and tail length of 5.08mm, guarantees precise and secure connections. Its straight orientation and clearance hole mount type make installation easy. Ideal for use in aerospace, military, and industrial applications, the JCC35DRTH is a dependable choice for high-reliability systems.