JCC35DTAD-S189

Heilind Number:SULJCC35DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DTAD-S189

Detailed Description

Introducing the JCC35DTAD-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a gender of Female and featuring two rows for efficient power transmission, this connector is a reliable choice for various applications. Constructed with PA9T and Beryllium Copper materials, it ensures durability and optimal performance. The contact plating of Gold guarantees excellent conductivity, while the termination method of Thru Hole offers easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of modern electronics. The Loop Bellow contact type and Right Angle orientation further enhance its versatility. With 70 positions and a pitch of 2.54mm, it allows for secure connections. Rated for a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures reliability in long-term use. Whether used in consumer electronics or industrial machinery, the JCC35DTAD-S189 is a dependable solution for your connectivity needs.