JCC36DKDS

Heilind Number:SULJCC36DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DKDS

Detailed Description

This PA9T & Beryllium Copper female connector, with an amperage rating of 3A, is designed for high-performance board-to-board or card-edge connections in demanding environments. Featuring two rows and a side hole mount type, it ensures secure and reliable installations. The termination method is thru-hole, with contacts made of durable Beryllium Copper and plated with gold for optimal conductivity. With a pitch of 2.54mm, it facilitates precise alignment, while the cantilever contact type and straight orientation enhance signal transmission efficiency. With 72 positions and a voltage rating of 700VAC, it supports complex electronic systems. The connector's tail length of 4.06mm allows for easy soldering, and its operating temperature range of -65 to 150°C ensures reliability in extreme conditions. With a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. The termination plating, matte tin, further enhances its durability. Designed for hi-rel applications, this JCC36DKDS connector is a perfect choice for aerospace, defense, and industrial electronics.