JCC36DKRS

Heilind Number:SULJCC36DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKRS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKRS

Detailed Description

Introducing the JCC36DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Beryllium Copper contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for power transmission. The dual-row design with 72 positions and a pitch of 2.54mm allows for efficient signal transfer. Equipped with gold-plated contacts and matte tin termination, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation provide secure mating, while the side hole mount and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Trust in the JCC36DKRS for seamless and durable PCB connections.