JCC36DKRT

Heilind Number:SULJCC36DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DKRT

Detailed Description

The JCC36DKRT is a high-performance female board-to-board PCB connector featuring PA9T and Beryllium Copper construction. With a current rating of 3A and voltage handling up to 700VAC, this connector ensures reliable power transmission. Its two rows of cantilever contacts, plated with gold for optimal conductivity, offer 72 positions with a pitch of 2.54mm (.1in). Designed for rugged environments, it operates in temperatures ranging from -65°C to 150°C. The threaded mount and card extender termination method provide secure and stable connections. Measuring 13.97mm in height and 9.4mm in width, this connector is suitable for compact electronic devices. Its matte tin termination plating ensures durability. Ideal for applications requiring high reliability, the JCC36DKRT is a top choice for demanding PCB connectivity needs.