JCC36DKSH

Heilind Number:SULJCC36DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKSH

Detailed Description

Our SKU JCC36DKSH features a female board-to-board PCB connector designed for high-reliability applications. With two rows and a pitch of 2.54mm (.1in), this connector offers 72 gold-plated contact positions capable of handling up to 3A at 700VAC. The contact material, beryllium copper, ensures excellent conductivity and durability, while the termination method of thru-hole with matte tin plating guarantees secure and reliable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and .61in (15.49mm) height make it easy to integrate into PCB designs with a clearance hole mount type. Ideal for industries requiring precision and performance, the PA9T & Beryllium Copper construction of this connector ensures longevity and stability in critical electronic systems.