JCC36DKUI

Heilind Number:SULJCC36DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DKUI

Detailed Description

The JCC36DKUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 72 positions spread across two rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range from -65 to 150°C and with a 700VAC voltage rating, it guarantees performance in diverse conditions. The threaded mount type and thru-hole termination method ensure secure and stable attachment to PCBs. With a connector height of 13.97mm and width of 9.4mm, it offers compact yet robust connectivity solutions. The termination plating of matte tin further enhances its durability. Suitable for high-reliability applications, the JCC36DKUI is a top choice for engineers seeking quality board-to-board connectors.