JCC36DKUS

Heilind Number:SULJCC36DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DKUS

Detailed Description

The JCC36DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 72 positions, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in industrial and aerospace applications. Trust the JCC36DKUS for secure and efficient board-to-board connections.