JCC36DSXS

Heilind Number:SULJCC36DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DSXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC36DSXS

Detailed Description

Introducing our JCC36DSXS board-to-board PCB connector, meticulously crafted for high-performance applications. This female connector, featuring 36 gold-plated contacts made of PA9T and Beryllium Copper, guarantees reliable conductivity at an amperage of 3A and voltage of 700VAC. With a compact pitch of 2.54mm (.1 in) and side hole mount design, it ensures seamless integration in your PCB layout. The full bellow contact type and thru-hole termination method offer secure and stable connections, even in harsh environments with an operating temperature range of -65 to 150°C. Its straight orientation and low-profile design, measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, make it ideal for space-constrained installations. With matte tin termination plating for enhanced durability, this connector is a must-have for demanding electronic systems. Trust in the JCC36DSXS for unparalleled performance in your connectivity solutions.