| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC36DTAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC36DTAH-S189 |
JCC36DTAH-S189
| Heilind Number: | SULJCC36DTAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC36DTAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC36DTAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring beryllium copper contact material with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. The right-angle orientation and 2.54mm pitch make it suitable for compact designs, while its 72 positions offer ample connectivity. Meeting stringent operating temperature requirements from -65 to 150°C, it's ideal for use in harsh environments. The clearance hole mount type and through-hole termination method provide secure attachment to PCBs. With matte tin plating for enhanced reliability, this connector is a top choice for high-performance electronics.

