JCC36DTBN-S189

Heilind Number:SULJCC36DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DTBN-S189

Detailed Description

The JCC36DTBN-S189 is a high-performance board to board PCB connector designed for female gender connectors with two rows, featuring a contact material of beryllium copper and gold plating for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its loop bellow contact type and right-angle orientation make it suitable for various electronic applications. With 72 positions and thru-hole termination method, it offers secure and stable connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is highly durable. The Matte Tin termination plating guarantees longevity and stability in use, while its compact size of 9.4mm width and 15.49mm height allows for efficient PCB layout. Perfect for demanding environments, the JCC36DTBN-S189 is a top choice for professional electronic assemblies.