JCC36DTBT-S189

Heilind Number:SULJCC36DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DTBT-S189

Detailed Description

Introducing SKU JCC36DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer flexibility in installation. Boasting 72 gold-plated Loop Bellow contacts, each with a pitch of 2.54mm, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industries. Trust in its quality, as the termination plating is done in Matte Tin, ensuring long-term performance. Stay ahead in connectivity with this top-of-the-line product.