JCC36DTKH

Heilind Number:SULJCC36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DTKH

Detailed Description

The JCC36DTKH is a high-performance PCB connector designed for demanding electronic applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and straight orientation make it versatile for various board-to-board connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of thru-hole with matte tin plating ensures secure and stable assembly. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trust the JCC36DTKH for high-reliability connections in your electronic designs.