JCC40DCKN

Heilind Number:SULJCC40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DCKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DCKN

Detailed Description

The JCC40DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The connector offers 80 positions in two rows, with a pitch of 2.54mm, allowing for high-density mounting. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. The JCC40DCKN is perfect for applications in aerospace, defense, and industrial settings where reliability is paramount.