JCC40DETH

Heilind Number:SULJCC40DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULJCC40DETH

Detailed Description

JCC40DETH features a high-performance connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The two rows of contacts, made of PA9T & Beryllium Copper, guarantee secure connections. Gold plating enhances conductivity, while the Cantilever contact type and Thru Hole termination method ensure easy and durable installation. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 80 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Certified for quality and performance, it's the perfect solution for Board To Board and Card Edge connections in various industries.