JCC40DKAN

Heilind Number:SULJCC40DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKAN

Detailed Description

Introducing the JCC40DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this female connector features two rows of 80 positions, allowing for secure and efficient connections. The contact material, made of durable Beryllium Copper with gold plating, ensures reliable signal transmission even in harsh environments. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its cantilever contact type and thru-hole termination method provide easy and secure assembly onto PCBs. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it offers excellent performance and longevity. Perfect for use in aerospace, defense, and industrial applications, the JCC40DKAN guarantees high reliability and signal integrity. Elevate your connectivity solutions with this top-of-the-line connector.