JCC40DKUN

Heilind Number:SULJCC40DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DKUN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC40DKUN

Detailed Description

Introducing the JCC40DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transfer with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 80 cantilever contacts on a 2.54mm pitch, it offers efficient connectivity in compact spaces. The right-angle orientation and thru-hole termination method with matte tin plating guarantee secure and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, the JCC40DKUN is ideal for industrial, aerospace, and telecommunications applications. Trust in its rugged construction, meeting stringent quality standards, to deliver exceptional performance in even the harshest environments. Elevate your connectivity solutions with this advanced PCB connector.