JCC40DRXH-S734

Heilind Number:SULJCC40DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC40DRXH-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC40DRXH-S734
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC40DRXH-S734

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, the JCC40DRXH-S734 is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, each with 80 positions, allow for secure connectivity on PCBs. The Full Bellow contact type and gold plating guarantee low contact resistance and optimal signal integrity. With a straight orientation and clearance hole mount type, installation is efficient and straightforward. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its durability. Ideal for board-to-board and card edge connections, the JCC40DRXH-S734 is a versatile solution for your connectivity needs.