JCC43DETH

Heilind Number:SULJCC43DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DETH

Detailed Description

Introducing the JCC43DETH: a high-performance Board To Board PCB Connector designed for precision and reliability. Featuring PA9T & Beryllium Copper construction, this connector is built to last. With a 3A amperage rating and 700VAC voltage capacity, it ensures seamless power transmission. The gold-plated contact material guarantees optimal conductivity, while the Cantilever contact type offers secure connections. Suitable for high-temperature environments (-65 - 150°C), it is ideal for a wide range of applications. With two rows and 86 positions, it provides ample connectivity options. The Clearance Hole mount type and Thru Hole termination method make installation a breeze. Measuring at 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Matte Tin termination plating ensures long-lasting performance. Trust the JCC43DETH for all your connectivity needs.