JCC43DETI

Heilind Number:SULJCC43DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DETI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DETI

Detailed Description

JCC43DETI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable performance even in harsh environments. Featuring two rows of 86 female contacts with a pitch of 2.54 mm, it offers secure and efficient connectivity. The contact material is made of durable Beryllium Copper with gold plating for enhanced conductivity. The termination method is through-hole, with a threaded mount type for easy installation. The cantilever contact type and straight orientation further facilitate seamless connections. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, makes it suitable for space-constrained PCB layouts. The tail length of 5.08 mm allows for efficient soldering. With matte tin termination plating, this connector complies with RoHS standards. Perfect for high-reliability applications, the JCC43DETI is ideal for industries such as aerospace, defense, and telecommunications.