JCC43DKDD

Heilind Number:SULJCC43DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKDD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKDD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKDD

Detailed Description

JCC43DKDD is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. The gold-plated Cantilever contacts offer low contact resistance and high durability. Its two rows of 86 positions provide ample connectivity options, while the straight orientation and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 150 °C and matte tin termination plating, it guarantees stable performance under varying conditions. Ideal for hi-rel applications in aerospace, defense, and industrial sectors, the JCC43DKDD sets the standard for quality and reliability in board-to-board and card edge connections.