JCC43DKUI

Heilind Number:SULJCC43DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKUI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKUI

Detailed Description

Introducing the JCC43DKUI, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector guarantees durability and reliable performance. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 86 cantilever contacts plated with gold for optimal conductivity, it offers secure and stable connections. The right-angle orientation and threaded mounting make installation easy, while the .1-inch pitch allows for precise PCB connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. With termination plating in Matte Tin, it ensures longevity. Ideal for aerospace, defense, and industrial applications, the JCC43DKUI is the perfect choice for high-reliability connectivity needs.