JCC43DTKN-S288

Heilind Number:SULJCC43DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DTKN-S288

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, with SKU JCC43DTKN-S288, features a female gender and two rows for efficient connection. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity. The 2.54mm pitch and Loop Bellow contact type guarantee precision and durability. Operating at voltages of up to 700 VAC and amperages of 3A, it is suitable for high-power applications. The termination method of Card Extender and termination plating of Matte Tin offer secure connectivity. With 86 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Its straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile. Rated for a wide temperature range from -65°C to 150°C, this connector is ideal for demanding environments. Perfect for industrial, aerospace, and telecommunications applications, it is a reliable solution for your connectivity needs.