JCC44DKAN

Heilind Number:SULJCC44DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DKAN

Detailed Description

The SKU JCC44DKAN features a specialized connector designed for high-reliability applications. Constructed with PA9T and Beryllium Copper, this female connector offers durable performance. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Its two rows and 88 positions, with a pitch of 2.54mm, provide ample connectivity options. The cantilever contact type, made of gold-plated Beryllium Copper, guarantees secure and low-resistance connections. Designed for through-hole mounting and offering a right-angle orientation, it allows for versatile installation. With an operating temperature range of -65 to 150°C and matte tin termination plating, it ensures reliability in harsh environments. The compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained PCB applications. Ideal for board-to-board and card edge connections, this connector is a reliable solution for demanding electronic systems.