JCC44DKMI

Heilind Number:SULJCC44DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DKMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DKMI

Detailed Description

Introducing the JCC44DKMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 44 contacts each, made of PA9T and Beryllium Copper with gold plating, it guarantees optimal conductivity and durability. The termination method of wire wrap and cantilever contact type offer secure and efficient connectivity. Operating at temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its threaded mount type and tail length of 14.22 mm (.56 in) provide easy installation on PCBs. With termination plating in matte tin, it complies with RoHS standards. Perfect for industrial and aerospace applications, the JCC44DKMI is a reliable solution for your connectivity needs.