JCC44DREI-S734

Heilind Number:SULJCC44DREI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DREI-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DREI-S734
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC44DREI-S734

Detailed Description

Introducing the JCC44DREI-S734, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of contacts made from PA9T and beryllium copper, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The threaded mount and eyelet termination method provide secure and stable installation, while the gold-plated contacts offer superior corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With 88 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Its straight orientation and compact design, with a height of 10.95mm and width of 10.16mm, make it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or industrial applications, the JCC44DREI-S734 guarantees reliable performance and long-term durability.