JCC44DRMN

Heilind Number:SULJCC44DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DRMN

Detailed Description

The JCC44DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The connector offers 88 positions in a 2-row configuration, with a pitch of 2.54mm (.1 in) for efficient PCB mating. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-saving installation. Trust the JCC44DRMN for high-reliability board-to-board connections in your next project.