JCC44DRSD

Heilind Number:SULJCC44DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DRSD

Detailed Description

The JCC44DRSD is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding environments. Featuring a robust construction with PA9T housing and Beryllium Copper contacts, this connector ensures durability and long-term performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector, featuring a 2.54mm pitch and 88 positions across two rows, allows for secure and precise connections. Its straight orientation and thru-hole termination method make installation easy and convenient. Gold-plated contacts provide excellent conductivity, while matte tin termination plating offers corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is reliable even in extreme conditions. Perfect for use in aerospace, defense, and industrial applications, the JCC44DRSD sets a new standard in power connectivity.