JCC44DRTS-S734

Heilind Number:SULJCC44DRTS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRTS-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRTS-S734
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC44DRTS-S734

Detailed Description

This PA9T and Beryllium Copper Board to Board PCB Connector, SKU JCC44DRTS-S734, is a high-performance female connector with two rows of 44 positions each, featuring a side hole mount type for easy installation. Designed for demanding applications, it offers a current rating of 3A and a voltage rating of 700VAC. The contacts are made of durable Beryllium Copper with gold plating for optimal conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a straight orientation, it ensures secure and reliable connections on your PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, allows for efficient use of space on the board. The termination method of thru hole with matte tin plating guarantees a strong and lasting connection. This connector is part of our extensive range of high-quality connectors, meeting the rigorous standards of the industry.