JCC44DTBN-S189

Heilind Number:SULJCC44DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTBN-S189

Detailed Description

SKU JCC44DTBN-S189 features a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and two rows of 44 contacts each, this connector offers a total of 88 positions. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for various power and signal transmission needs. The thru-hole termination method and right-angle orientation make for easy and secure installation on PCBs. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm (.37 in), allows for efficient PCB layout. Termination plating in matte tin further enhances durability. Overall, the JCC44DTBN-S189 connector offers reliable performance in critical electronic systems.