JCC44DTKT

Heilind Number:SULJCC44DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DTKT

Detailed Description

The JCC44DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, it ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. With two rows of 88 positions each, this connector offers ample connectivity options while maintaining a compact form factor. Its threaded mounting and thru-hole termination method guarantee secure and stable installation. The contact type, Loop Bellow, provides excellent signal integrity even in high-vibration environments. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient yet easy to work with. The matte tin termination plating ensures durability and longevity. Perfect for industrial and electronic applications, the JCC44DTKT is a top choice for professionals in need of high-reliability connectors.