JCC49DEYN

Heilind Number:SULJCC49DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DEYN

Detailed Description

Introducing the JCC49DEYN, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for powering various electronic devices. The 2-row design with 98 positions allows for efficient signal transmission. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high durability. The connector's straight orientation and no mounting requirement offer flexibility in installation. With a temperature range of -65 to 150 °C, it can withstand harsh environmental conditions. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it ideal for space-constrained applications. Trust the JCC49DEYN for secure and efficient board-to-board connections in your projects.