JCC49DREH-S13

Heilind Number:SULJCC49DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DREH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC49DREH-S13

Detailed Description

JCC49DREH-S13 features a robust design, perfect for high-reliability applications. With a pitch of 2.54mm, it offers precise connectivity in a female gender configuration. The connector, with two rows and 98 positions, ensures efficient data transmission. Its contact material, beryllium copper, and gold plating guarantee optimal conductivity. Designed for a clearance hole mount type and card extender termination method, it facilitates easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 5.33mm and a compact connector height and width of 10.95mm and 10.16mm respectively, it is space-efficient on PCBs. Terminated with matte tin, it ensures durability. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a reliable solution for your connectivity needs.