JCC49DRTH

Heilind Number:SULJCC49DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DRTH

Detailed Description

Introducing the JCC49DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power delivery. Featuring two rows and 98 positions, it offers ample connectivity options. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. Operating smoothly in extreme temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The straight orientation and clearance hole mount type make installation easy. With a low connector height of 10.95mm and a compact width of 10.16mm, it saves valuable board space. The matte tin termination plating ensures secure soldering. Trust the JCC49DRTH for efficient and long-lasting board-to-board connections in your electronic designs.