JCC49DRTI-S93

Heilind Number:SULJCC49DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC49DRTI-S93

Detailed Description

Introducing the JCC49DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and two rows of 98 positions, this connector offers exceptional connectivity in a compact form factor. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in harsh environments. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it meets the stringent requirements of industrial and aerospace applications. The straight orientation and threaded mount type make installation easy and secure, while the thru-hole termination method guarantees a stable connection. The connector's low profile, with a height of 10.95 mm (.431 in) and width of 10.16 mm (.4 in), allows for efficient PCB layout. The matte tin termination plating ensures solderability and compatibility with lead-free processes. Whether for telecommunications, medical devices, or military systems, the JCC49DRTI-S93 is the ideal choice for high-reliability connectivity solutions.