JCC49DRXS

Heilind Number:SULJCC49DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DRXS

Detailed Description

Introducing the JCC49DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Beryllium Copper, this connector offers exceptional conductivity and durability. Featuring a gender of Female and two rows, it ensures secure and reliable connections. The side hole mount type and thru-hole termination method make installation easy and efficient. Gold contact plating guarantees optimal signal transmission, while the full bellow contact type and straight orientation further enhance connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Boasting 98 positions and a tail length of 4.7 mm, it provides ample connectivity options. Measuring 10.95 mm in height and 10.16 mm in width, it offers a compact yet robust solution for your PCB connectivity needs. The matte tin termination plating ensures long-term reliability. Whether for aerospace, military, or industrial applications, the JCC49DRXS is the perfect choice for high-reliability connectivity.