| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC49DRYH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULJCC49DRYH-S93 |
JCC49DRYH-S93
| Heilind Number: | SULJCC49DRYH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC49DRYH-S93 |
| ECAD Model: |
Specifications
Detailed Description
JCC49DRYH-S93 is a high-performance PA9T and Beryllium Copper female connector designed for board-to-board PCB applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a clearance hole mount and thru-hole termination method, installation is efficient and secure. The 2-row, 98-position design with a pitch of 2.54mm allows for versatile connectivity. Contacts plated with gold and matte tin offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it space-efficient. Meeting strict quality standards, it is ideal for demanding industrial applications.

