JCC50DKAH-S1243

Heilind Number:SULJCC50DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKAH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKAH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKAH-S1243

Detailed Description

Introducing the JCC50DKAH-S1243, a high-performance board-to-board PCB connector designed for demanding industrial applications. Engineered with precision, this connector features a female gender and two rows for efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is seamless. The contact material is made of durable beryllium copper with gold plating, ensuring reliable conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The cantilever contact type and right-angle orientation offer versatility in use. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Built for durability, it can withstand temperatures ranging from -65 to 150°C. The connector's compact design, with a height of 13.97mm and width of 10.16mm, saves valuable space on the PCB. Terminated with matte tin plating, it guarantees long-term reliability. Ideal for hi-rel applications, the JCC50DKAHS1243 is a crucial component for robust and efficient electronic systems.