JCC50DKDI-S1243

Heilind Number:SULJCC50DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKDI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKDI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKDI-S1243

Detailed Description

Introducing the JCC50DKDI-S1243, a high-performance female PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures both durability and reliable conductivity. With a contact rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission. With two rows of 100 positions at a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. Whether in hi-rel or standard applications, the JCC50DKDIS1243 is the perfect choice for board-to-board and card edge connections. Trust in its Matte Tin termination plating for long-term performance.