JCC50DKRD

Heilind Number:SULJCC50DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DKRD

Detailed Description

The JCC50DKRD board-to-board PCB connector delivers reliable performance in high-reliability applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this female connector ensures secure and efficient connectivity. With a pitch of 2.54mm and 100 positions across 2 rows, it offers ample interfacing capabilities. The cantilever contact type and straddle orientation make it suitable for various circuit board setups. Operating at temperatures ranging from -65 to 150°C and rated for 700VAC, it guarantees durability in demanding environments. The termination method of card extender with matte tin plating on the tail ensures robust and stable connections. With a connector height of 13.97mm and width of 9.4mm, it is compact yet easy to handle during installation. Overall, the JCC50DKRD is a top choice for high-performance board-to-board connections in critical systems.