JCC50DKRH

Heilind Number:SULJCC50DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DKRH

Detailed Description

JCC50DKRH features a female connector with two rows, designed for high-performance applications. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliability. The cantilever contact type, plated with gold, guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for demanding environments. Its clearance hole mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for various industries. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board PCB connections. Terminated with matte tin, it complies with industry standards for quality and performance. The JCC50DKRH is a top choice for demanding electronic systems.