JCC50DRMH-S288

Heilind Number:SULJCC50DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DRMH-S288

Detailed Description

The JCC50DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector has two rows of 100 female contacts with a pitch of 2.54mm (.1in), making it ideal for high-density PCB layouts. Its unique loop bellow contact type and gold plating guarantee low contact resistance and long-term durability. The connector is mounted via clearance holes and terminated using a card extender, providing secure and stable connections. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures solderability and RoHS compliance. Compact in size, with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, it is perfect for space-constrained applications. Whether in aerospace, defense, or industrial settings, the JCC50DRMH-S288 connector delivers high reliability and performance.