JCC50DRTH

Heilind Number:SULJCC50DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DRTH

Detailed Description

Introducing the JCC50DRTH, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. This female connector, featuring two rows with a pitch of 2.54mm (.1 in), offers 100 positions for efficient signal transmission. Crafted with PA9T and Beryllium Copper, it ensures durability and conductivity, with gold-plated contacts for enhanced performance. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With an operating temperature range of -65 to 150°C, and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector, measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, is easy to install with a Clearance Hole mount type. Its Matte Tin termination plating further enhances its reliability. Ideal for use in aerospace, defense, and industrial electronics, the JCC50DRTH ensures superior connectivity in critical systems.