JCC50DRXS

Heilind Number:SULJCC50DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DRXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DRXS

Detailed Description

The JCC50DRXS is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor and a pitch of 2.54mm, it offers a reliable connection between two PCBs. Featuring PA9T and Beryllium Copper construction, it ensures durability and longevity even in harsh environments. The gold-plated Beryllium Copper contacts provide excellent conductivity, with a voltage rating of 700VAC and an amperage of 3A. With a straight orientation, two rows of 100 positions, and a side-hole mount type, it enables easy and secure installation. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of operating conditions. Terminated via thru-hole soldering with matte tin plating, it guarantees robust connectivity. The JCC50DRXS is ideal for applications where high reliability and performance are essential, such as aerospace, defense, and telecommunications.