JCC50DTBS-S189

Heilind Number:SULJCC50DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DTBS-S189

Detailed Description

Introducing the JCC50DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and Beryllium Copper materials, this connector ensures robust connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring two rows of 100 female connectors, it offers ample connectivity options. The side hole mount type and thru-hole termination method make installation easy. Each contact is plated with gold for enhanced conductivity, while the loop bellow contact type ensures secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the JCC50DTBS-S189 guarantees superior performance and durability.