JCC50DTBT

Heilind Number:SULJCC50DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DTBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DTBT

Detailed Description

Introducing the JCC50DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a 700 VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. Gold-plated Beryllium Copper contacts and matte tin termination ensure superior signal integrity and longevity. With 100 positions and dual rows spaced at 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Whether it's aerospace, defense, or industrial applications, the JCC50DTBT guarantees optimal performance. Elevate your connectivity solutions with this advanced component.