JCC55DKRH-S1243

Heilind Number:SULJCC55DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKRH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKRH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKRH-S1243

Detailed Description

Introducing the JCC55DKRH-S1243, a high-performance board to board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a 2.54mm pitch, it offers secure and efficient connectivity. The Cantilever contact type with Gold plating guarantees reliable signal transmission, while the Matte Tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straddle orientation, card extender termination method, and clearance hole mount type make it versatile for various PCB designs. With 110 positions and a tail length of 5.97mm, it accommodates complex connection needs. The JCC55DKRHS1243 is the perfect solution for high-reliability electronic systems.