JCC55DPUN

Heilind Number:SULJCC55DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPUN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPUN

Detailed Description

The SKU JCC55DPUN features a robust design combining PA9T and Beryllium Copper construction, ensuring durability and reliable performance in high-stress environments. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector is suitable for demanding applications. Boasting two rows of double-point contacts and a pitch of 2.54mm, it offers secure and efficient connectivity for up to 110 positions. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Gold-plated contacts and matte tin terminations enhance conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse electronic systems. The compact dimensions of 14.22mm in height and 10.16mm in width make it space-efficient on the board. Overall, the JCC55DPUN is a high-performance solution for board-to-board and card edge connections in various industries.